Christmas Opening Hours and Delivery Dates here
Plastikote 2128 Super Satin Spray Warm Grey 400ml

Plastikote 2128 Super Satin Spray Warm Grey 400ml

Order Code:

84-4820

Brand: PlastiKote MPN: 440.0002128.076 EAN-13: 5055018107024
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This grey super satin spray from Plastikote is an excellent multi-purpose spray paint, which is tough, hard wearing and resistant to scratches, while also UV absorbent, water resistant, and will not fade or yellow. It protects against rust and is fast-drying. The paint is suitable for any decorative project inside or outside of the home, and is suitable for: aluminium, fibreglass, glass, iron, masonry, metal, paper, paper mache, plastic, steel, stone, terracotta, wicker and wood.
  • Drying time: Touch dry within 30-50 minutes
  • Coverage: approximately 2.23m² per pack
  • Finish: satin
  • Colour: warm grey
  • Pack size: 400ml
  • Manufacturer's part 440.0002128.076
Type Paint
Dispensing Method Spray
Volume 400ml
Colour Grey

Trustpilot