PJP 6800-8 SMD Test Probe Set

Order Code:

17-2576

Brand: PJP MPN: 6800-8 EAN-13: 3760122594791

Discontinued


Precision test probes from PJP designed for use on surface mount semiconductors. Suitable for pins down to 0.2mm pitch, with frequencies up to 100MHz.


  • Gold plated spring loaded hooks
  • Suitable for QFP and TSOP packages
  • Supplied complete with 8 coloured test clips, 8 coloured test leads, 4 holding rods and carry case
Type SMD micro-test kit
Length 43.5m
Pin 0.8mm

You may also like


Trustpilot