PJP 4412-d4-IEC-100R Red 4mm Iec1010 Safety Test Lead

MPN
4412-d4-IEC-100R
Brand
PJP
EAN-13
3760122594586
Order Code
17-2382
Country of Origin
France

Discontinued


Professional quality test leads from PJP employing 1m of 1.0mm² PVC double insulated cable terminated to a fixed 4mm probe with removable safety cap and a right angle shrouded plug.


  • Colour: red
  • Voltage rating 1000V
  • Current rating 20A
  • Fully complies with the safety requirements of IEC1010 Cat 3
Accessory Type Test lead
Colour Red
Used With 4mm Plug/Sockets
Contact Material Brass / beryllium copper
Current Rating 20A
Insulation Material Polyamide
Length 1m
Voltage Rating 1000V

Trustpilot