Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2612-IEC-25R 25cm Red Stackable Safety Lead

Order Code:  

17-2250

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2612-IEC-25R  Copy to clipboard EAN-13: 3760122594005
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.88
25+ £4.98
100+ £4.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayContact us for additional stock

Professional quality 4mm stackable safety test lead from PJP which fully satisfies the safety requirements of IEC1010 Category 3 1000V.


  • Colour: red
  • Fixed shroud stackable 4mm plugs terminated to 1.0mm²
  • PVC double insulated cable
  • Length 250mm
  • Voltage rating 1000V
  • Current rating 20A
Type 4mm test lead
Colour Red
Gender Plug, stackable
Voltage Rating 1000V
Current Rating 20A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review