Christmas Opening Hours and Delivery Dates here

PJP 2311-IEC-100N Black 4mm Safety Lead

Order Code:

17-0394

Brand: PJP MPN: 2311-IEC-100N EAN-13: 3760122593817

Discontinued


Professional quality 4mm male to male safety test leads from PJP employing 1m of highly flexible 384/0.05mm silicone cable terminated at each end by a fixed shroud 4mm plug.


  • Rated 1000V 12A
  • Supplied in black
  • Cable size 0.75mm²
  • PJP type 2311
Plug / Socket Plug
Colour Black
Current Rating 12A
Type 4mm test lead
Voltage Rating 30/60 V AC/V DC

Trustpilot