Pizzato Elettrica E21SE42ACA19AB Selector Black 1x45° 1 pc

Order Code:

12-7664

Brand: Pizzato Elettrica MPN: E21SE42ACA19AB EAN-13: 8018851196805
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Pizzato Elettrica E21SE42ACA19AB is a black selector switch designed for precision control, featuring a 1 x 45° mechanism. This robust component is typically used in industrial environments for reliable switching operations. It facilitates user-friendly interface and control in machinery and equipment applications.
Type Selector
Button Ø 29.6mm
Case Colour Chrome
Connection External contact
Factory colour Black
Functions latch
IP Rating IP67
Lighting type None
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Selection button round
Print motif Arrow symbol
Switching angle 1 x 45 °

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot