Pizzato Elettrica E21PDRL9AAAD Double Head Pushbutton Green/Red

Order Code:

12-7643

Brand: Pizzato Elettrica MPN: E21PDRL9AAAD EAN-13: 8018851195679
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Pizzato Elettrica E21PDRL9AAAD is a double head pushbutton switch featuring a planar design with green and red buttons. This device is commonly used in industrial control panels for machine start-stop functions or emergency stops. Its robust design ensures reliable operation in demanding environments.
Type Double head pushbutton
Bulb Type LED (monochrome)
Case Colour Chrome
Connection External contact
Functions Contact
IP Rating IP67
Lighting type Area illumination
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Double pressure switch
Print motif 0/I
Switch/button features Planar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot