Pizzato Elettrica E21PDRL10221 Double Head Pushbutton Planar White/Black

Order Code:

12-7640

Brand: Pizzato Elettrica MPN: E21PDRL10221 EAN-13: 8018851195624
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Pizzato Elettrica manufactures the E21PDRL10221 double head pushbutton, featuring a planar design in white and black. This switch is used for controlling machinery in industrial environments. It is ideal for operators seeking reliable and easy-to-use interface components.
Type Double head pushbutton
Bulb Type LED (monochrome)
Case Colour Black
Connection External contact
Functions Contact
IP Rating IP67
Lighting type Area illumination
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Double pressure switch
Print motif None
Switch/button features Planar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot