Christmas Opening Hours and Delivery Dates here
Pintek CP-3351R 350MHz Oscilloscope Probe

Pintek CP-3351R 350MHz Oscilloscope Probe

Order Code:

85-2237

Brand: Pintek MPN: CP-3351R

Discontinued


The Pintek CP-3351R is a Passive High Impedance Oscilloscope Probe designed and calibrated for use with instruments having an input impedance of 1MΩ shunted by 15pF.

However, it may be compensated for use with instruments having an input capacitance of 10 to 25pF.

The CP-3351R is also compatible with readout function oscilloscopes that automatically detect probe attenuation and adjust the scale readout accordingly.

What's in the Box?
4x Channel Identifier Clips (Blue, Pink, Green and Yellow)
Sprung Hook
Ground Lead
Insulating Tip
IC Tip
Adjusting Tool
Measuring Tip
Sprung Earth Tip
BNC Adaptor


  • 350MHz Bandwidth
  • Read out Function, X10 FIX
  • Fix 10MΩ Input Impedance
  • Meet Any Digital or Analogue Oscilloscope
  • High Frequency and Low Frequency can be adjusted by an independent capacitor to make the frequency response smoother
  • CE, CATI600V, CATII300V
  • Manufacturer's part: Pintek CP-3351

Trustpilot