Pimoroni PIM353 scroll:bit Display for BBC micro:bit

Order Code:

75-0158

Brand: Pimoroni MPN: PIM353 EAN-13: 0606034877597

Discontinued


The scroll:bit from Pimoroni will shed a lot of light on your micro:bit projects!

This display board is made up of a matrix of bright white LEDs, 119 of them in a 17 x 7 grid. The scroll:bit is perfect for displaying scrolling messages, animations, graphs, etc., and will really get your message across.

scroll:bit is easy to use. Just slot in your micro:bit and then code with the block-based Microsoft MakeCode editor, or with MicroPython in the Mu code editor. The whole thing works in a similar way to the built-in LED matrix on the micro:bit, so you should have no problems.

Further instructions can be found at the GITHub repository for the library. The MicroPython library for scroll:bit is also available at GitHub, again with full instructions on how to get going with it.


  • Comes fully-assembled and ready to use
  • 17 x 7 Matrix of bright white pixels (119 total)
  • Individual PWM brightness control of each pixel
  • Uses the IS31FL3731 LED matrix driver chip
  • Compatible with micro:bit
  • Microsoft MakeCode and MicroPython support
  • No soldering required!

Note: micro:bit is not supplied see 75-0115


Type scroll:bit 17 x 7 LED board for micro:bit

Trustpilot