Pimoroni PIM221 Automation pHAT for Raspberry Pi

Order Code:

75-0799

Brand: Pimoroni MPN: PIM221

Discontinued


Meet the Automation pHAT, the little sibling of the Automation HAT. The pHAT is the most compact way to control and monitor your world, with features and performance that give you a versatile tool to kick start many home monitoring and automation projects. The pHAT houses a relay, analog channels, powered outputs, and buffered inputs (all 24V tolerant), meaning that you can hook-up a fleet of goodies to your Raspberry Pi all at once, ideal for those greenhouse monitoring, intelligent sprinkling, plant feeding, fish fettling tasks.

As ever, there is a Python library that takes advantage of Automation pHATs many functions, with examples to kick start your imagination. In fact, the library can even tell if you're using the HAT or pHAT! The input, output and relay examples show you how to read the analog and digital inputs, switch the outputs on and off, and control the relay.

For more information, tips, projects, and a whole lot more, visit the Pimoroni Learning Centre here.


  • Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
  • 1 x 24V 2A relay (NC and NO terminals)
  • 3 x 12-bit ADC 0-24V (ADS1015)
  • 3 x 24V tolerant buffered inputs
  • 3 x 24V tolerant sinking outputs
  • 3.5mm screw terminals
  • SPI pins broken out
  • Automation pHAT pinout
  • Female header and broken out pins require soldering
Type Automation pHAT for Raspberry Pi

Trustpilot