Pimoroni PIM187 Microdot pHAT for Raspberry Pi Display in Green

Order Code:

75-0798

Brand: Pimoroni MPN: PIM187 EAN-13: 0704256793876

Discontinued


This old-school LED matrix board kit is made up of six green LED matrices, each one being 5 x 7 pixels - making a total possible size of 30 x 7), plus a decimal point. You can use anywhere between 1 and 6 of the matrices, making a whole host of designs possible: how about a retro scrolling message display, 30-band spectrum analyser, or a retro clock.

The pHAT also works well with other HATs and pHATs. Why not trying it in combination with the Enviro pHAT to display temperature, pressure, and light readings.

To make things simple and easy there is a comprehensive Python library, as well as an assembly guide, and a getting started guide - so you'll be up and scrolling before you can say "all hands on deck".


  • Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
  • 6x Green LED modules (you'll need to solder them yourself)
  • 3x IS31FL3730 LED matrix driver chips
  • Drives up to 6x LTP-305 green and/or red LED matrices
  • Up to 30 x 7 pixels (5 x 7 per matrix plus a decimal point)
  • Micro Dot pHAT pinout
  • Python library
  • Female header and display require soldering
Type Green Microdot pHAT for Raspberry Pi

Trustpilot