Pimoroni PIM149 Pibow 3 Coupé Ninja Case for Raspberry Pi (Pi 2 & 3)

Order Code:

73-5422

Brand: Pimoroni MPN: PIM149 EAN-13: 0704256795382

Discontinued


This Pibow 3 Coupé case is a new, slim and attractive protective case that has been redesigned to be compatible with the Raspberry Pi models 3, 2 and B+. The lightweight case has a super-slimline profile and is constructed from five unique layers, including a transparent top and base that leave the Pi visible. Each layer is laser-cut from high-quality cast acrylic and once assembled will securely contain a Raspberry Pi model 3, 2 or B+ while leaving the primary ports (including the camera port, display port, and GPIO port) accessible. The Coupé case features extra venting, and a place for installing a heatsink, enabling even more performance from the Raspberry Pi.


  • Classy Ninja design
  • Fully HAT compatible
  • GPIO cut-out with laser-etched pin labels
  • Great for hacking and tinkering
  • Add-on friendly
  • No tools are required for assembly or disassembly
  • Weighs only 61 grams
  • Made in Sheffield, UK

Note: Raspberry Pi not included.


Type Pibow 3

Trustpilot