Christmas Opening Hours and Delivery Dates here

Pimoroni PIM148 Pibow 3 Ninja Case for Raspberry Pi (Pi 3B+, 3 & 2 )

Order Code:

73-5420

Brand: Pimoroni MPN: PIM148 EAN-13: 0704256795375

Discontinued


This Pibow 3 case is a new, stylish protective case that has been redesigned to be compatible with Raspberry Pi models 3, 2 and B+. The lightweight case is constructed from ten unique layers, including a transparent top and base that leave the Pi visible. Each layer is laser-cut from high-quality cast acrylic and once assembled will securely contain a Raspberry Pi model 3, 2 or B+ while leaving the primary ports (including the camera port and display port) accessible.


  • Classy Ninja design
  • Fully HAT compatible
  • Includes a free extension layer
  • Etched port markings and cable escapes
  • Ideal for mounting to any surface
  • Great for hacking and tinkering
  • Add-on friendly
  • No tools are required for assembly or disassembly
  • Weighs only 92 grams
  • Made in Sheffield, UK

Note: Raspberry Pi not included.


Type Pibow 3

Trustpilot