Pimoroni PIM138 Music pHAT DAC 24-bit 192KHz Audio for Raspberry Pi

Order Code:

75-0836

Brand: Pimoroni MPN: PIM138

Discontinued


If you have a Raspberry Pi then music really can be the food of love with this pHAT DAC.

This high quality, yet affordable device provides a 24-bit DAC to use with your Pi. Featuring 24-bits at 192kHz via the Pi's I2S interface and the pHATs 2 x 20-pin GPIO header. Use the pHAT to create a tiny, hi-fidelity streaming music device, or use it with a Scroll pHAT to make a beautiful spectrum analyser.

The pHAT DAC doesn't require a Python library like most other HATs and pHATs, but does require configuration to work properly. We've put together a slick one-line installer to get everything set up just right. See the tutorial here for more details and for other great project ideas.
  • Gets the best out of your Raspberry Pi audio
  • Compatible with Raspberry Pi 3B+, 3, 2, B+, A+, Zero, and Zero W
  • 24-bit Audio at 192KHz
  • 3.5mm Line out stereo jack
  • PCM5102A DAC over the Raspberry Pi's I2S interface
  • pHAT DAC pinout
  • Female header requires soldering
  • Our software does not support Raspbian Wheezy
Type pHAT DAC 24-bit

Trustpilot