Easter Opening Hours and Delivery Dates here

Pilot 2270003 FriXion Roller ball pen 0.4 mm Blue Clicker

Order Code:

19-5709

Brand: Pilot MPN: 2270003 EAN-13: 4902505417511
Qty Unit Price (Inc VAT)
2+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
78 in stock, despatched in 4 working days

Pilot 2270003 is a FriXion Ball Clicker roller ball pen, featuring a 0.4 mm fine tip and a blue ink colour. Engineered with precision, this pen utilises thermosensitive ink that enables smooth, erasable writing, making it ideal for detailed work in technical drawings, detailed notation, and scholarly documentation. The pen's design incorporates a clicker mechanism that ensures ease of use and helps prevent ink leakage when not in use. Its suitability for engineering environments is enhanced by the ability to erase mistakes cleanly, facilitating revisions in drafting, calculations, and technical annotations without the need for additional correction tools.
Type Rollerball Pen
Colour Blue
Pack Size 1
Barrel colour Blue
Barrel Material Plastic
Clip Yes
Line thickness 0.4mm
Tip material Stainless steel
Tip Type Round tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot