Easter Opening Hours and Delivery Dates here

PicoScope® 2104 USB Handheld Oscillioscope 10MHz

Order Code:

85-7425

Brand: Pico MPN: 2104

Discontinued


These hand-held single-channel oscilloscopes give powerful performance with portable convenience and low-cost. In conjunction with a PC these instruments can be used as an oscilloscope, spectrum analyser, data logger and meter, without the need for additional probes or power supplies. Their ergonomic design and small size means that they fit any size hand making them ideal for use by technicians, students, hobbyists in a wide range of applications on both analogue and digital circuits.


  • Simple, lightweight and comfortable to use
  • Ideal for portable use
  • Includes the powerful features normally found in larger oscilloscopes
  • High sampling rate can be increased for repetitive signals
  • Connected and powered by USB 1.1 or 2.0
  • Overload protection
  • Supplied with CD containing all required functional software and drivers
No. of Channels 1
Bandwidth 10MHz
Accuracy ±3%

Questions

*Question functionality currently disabled
Wednesday, October 10, 2012 | Question by: Rapid Customer | Product code: 85-7425
Q. Is there a later version of the software for this? The spec says Win2000/XP/2003, but we have Win7 here. Thanks
A. Hi Pete, thanks for your question. You can find an updated version on the manufacturers web site - http://www.picotech.com/support.html#pre

Trustpilot