Pico PP315 2105 Hand Held Scope 100ms/sre

Pico PP315 2105 Hand Held Scope 100ms/sre

Order Code:

85-7426

Brand: Pico MPN: PP315

Discontinued


Handheld PC oscilloscope, 25MHz bandwidth, 10ns/div to 50s/div sweep speed, 1 channel, 8bits resolution, 100mV sensitivity, USB powered 4.6 to 5.25V 300mA power source, 100MS/s real-time sample rate, 1MR input impedance, 48dB dynamic range, 0 to +45°C temperature range, ergonomically designed to fit in the hand, up to 2GS/s repetitive signal sample rate, up to 24000 sample buffer memory, 220mm length, PicoScope 2000 series.
No. of Channels 1
Bandwidth 25MHz
Accuracy ±3%

Trustpilot