PICAXE AXE408KIT Instant Robot Shield Kit

Order Code:

13-5066

Brand: PICAXE MPN: AXE408KIT

Discontinued


The Instant Robot Shield is an innovative and clever device that has been designed to enable the creation of robotic projects based upon a PICAXE-28X2 or an Arduino controller. The assembled shield is simply pushed onto the controller, relevant ancilliaries such as motors, sensors and servos connected and the project is ready to go.

The shield is supplied as a kit of parts that requires basic soldering skills.
  • Solderable kit
  • Two 1A motor channels with optional PWM control
  • Two 500mA buffered outputs (for buzzers etc).
  • Six analogue or digital inputs, with optional on-board 10k pull down resistor
  • Eight servo or digital outputs
  • Power either from shield base or via separate battery pack
  • Compatible with the AXE408 PICAXE-28X2 shield base or any standard size Arduino (Uno etc.)

Trustpilot