PICAXE AXE408 Instant Robot Shield Assembled

Order Code:

13-5064

Brand: PICAXE MPN: AXE408

Discontinued


The Instant Robot Shield is an innovative and clever device that has been designed to enable the creation of robotic projects based upon a PICAXE-28X2 or an Arduino controller. The assembled shield is simply pushed onto the controller, relevant ancilliaries such as motors, sensors and servos connected and the project is ready to go.
  • Preassembled
  • Two 1A motor channels with optional PWM control
  • Two 500mA buffered outputs (for buzzers etc).
  • Six analogue or digital inputs, with optional on-board 10k pull down resistor
  • Eight servo or digital outputs
  • Power either from shield base or via separate battery pack
  • Compatible with the AXE408 PICAXE-28X2 shield base or any standard size Arduino (Uno etc.)

Trustpilot