Christmas Opening Hours and Delivery Dates here

PICAXE AXE014X2-SM-40X2 IC (44 TQFP)

Order Code:

13-5048

Brand: PICAXE MPN: AXE014X2-SM

Discontinued


The PICAXE-40X2 is a 44-pin FLASH microcontroller chip that has a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.

PICAXE is programmed using a simple BASIC language or via the intuitive Logicator flowcharting software that especially enables younger students and hobbyists to start generating programs quickly and easily. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.
  • TQFP-44 Package
  • Pins are individually configurable for greater I/O flexibility
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software

Trustpilot