PICAXE-18x Chip

PICAXE-18x Chip

MPN
PICAXE-18X
Brand
Revolution
Order Code
13-0834

Discontinued


PICAXE Chip, PICAXE Family, 4V to 5.5V Supply Voltage, 256Bytes Flash Memory, 14 I/O Pins, 3 ADC Channels, 8MHz Clock Speed, I2C Interfaces, 18-DIP Case, Advanced Level PICAXE Chip, Program Memory 600 Line, Separate data memory, Interrupts, Infra-red Receive, support SOR Digital Temperature Sensor, Control of Radio-control Servos, Keyboard Input, I2C Interface for Linking to External EEPROMs and other Devices, 8/10-Bit ADC, 12-Bit Temperature Read, PWM Motor Control, Input Pulse Counting, Serial Output via Programming Cable, Higher Baud Rate for Serial Work

Alternatives (1)


Trustpilot