Easter Opening Hours and Delivery Dates here

Picard 0001202-0300 Hammer silver steel head blue hickory handle 270mm

Order Code:

19-5190

Brand: Picard MPN: 0001202-0300 EAN-13: 4016671027952
Qty Unit Price (Inc VAT)
1+ £22.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Picard 0001202-0300 is a precision-engineered hammer designed for professional use, featuring a high-quality silver steel head that ensures durability and strength in demanding applications. The hammer is equipped with a blue hickory handle, a traditional choice that provides excellent vibration damping and user comfort. With an overall length of 270 mm, this tool from the SecuTec® range is ideally suited for various engineering and construction tasks, where precise impact and resilient performance are required. It is particularly useful in settings that necessitate handheld tools for controlled and repetitive applications.
Type Ball-peen hammer
Weight 300g
DIN Standard DIN 1041
Height 25mm
Length 300mm
Material (hammer head) Steel
Material (handle) Hickory
Product Type Ball-peen hammer
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot