Christmas Opening Hours and Delivery Dates here

PIC PMC-3617 Power Module: Reliable for Critical Loads Direct Power

Order Code:

12-7632

Brand: PIC MPN: PMC-3617 EAN-13: 2050001492029
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
213 available to back orderBack-order availability date - 16/01/2026

The PIC PMC-3617 is a high-voltage miniature reed switch manufactured by PIC. It is designed for applications requiring reliable and precise control, such as door contacts and sensors. This versatile switch is ideal for high-voltage environments where compact design is essential.
Type Reed switch
Contact Material 1 change-over
(Ø) 5.6mm
Connection Solder pins
Dim (Ø x L) 5.6 mm x 36 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 36mm
Max. switching capacity 60W
Max. temperature +130°C
Min. temperature -40°C
Switching current (max.) 1A
Water activity 50 - 80
Water activity (max.) 80
Water activity (min.) 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot