PIC PMC-2003 Reed Switch 180V DC/130V AC 1A 10W Durable and Economical

PIC PMC-2003 Reed Switch 180V DC/130V AC 1A 10W Durable and Economical

Order Code:

12-7630

Brand: PIC MPN: PMC-2003 EAN-13: 2050001491992

Discontinued


The PIC PMC-2003 is a reed switch manufactured by PIC. It is designed to handle up to 180 V DC or 130 V AC with a current rating of 1 A and a power rating of 10 W. Common applications include use as a door contact or in various sensor systems.
Type Reed switch
Contact Material 1 maker
(Ø) 3mm
Connection Solder pins
Dim (Ø x L) 3 mm x 21 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 21mm
Max. switching capacity 10W
Max. temperature +125°C
Min. temperature -40°C
Switching current (max.) 1A
Water activity 30 - 40
Water activity (max.) 40
Water activity (min.) 30

Trustpilot