Christmas Opening Hours and Delivery Dates here

Pi Supply PIS-0572 PiJuice Solar Panel 40 Watt

Order Code:

75-0855

Brand: Pi-Supply MPN: PIS-0572 UPC-12: 616909468065

Discontinued


This 40W PiJuice Solar Panel is the ideal way to charge and/or power your PiJuice HAT and Raspberry Pi, for free, and anywhere where there is sunshine. Using the solar panel along with a PiJuice, containing the revolutionary PiAnywhere technology, you can take your Pi "off the grid" - and create many different projects involving autonomous operation and remote control.

The device features SunPower solar panels that provide industry-leading solar conversion efficiency. The panels fold down and can be secured with magnets into a super-compact size so it's easy to pack up and go. Three metal eye-holes on each edge allow easy attachment to backpacks, tents, trees, sheds, etc.

This solar panel has two regulated 5V 2.4A USB outputs that work with your PiJuice, smartphones, tablets, audio players and more.

What's inside:
PiJuice Solar Panel
USB to microUSB Cable
User Manual

  • Output power 40W
  • Highly portable
  • Easily mountable
  • Has a useful velcro storage pouch for storing any essential items
  • Incredibly durable stitching and construction
  • Built in smart-power chip
  • Lightweight
  • Water resistant up to IPX4 rating
Type 40W Solar Panel for PiJuice & Raspberry Pi

Trustpilot