Easter Opening Hours and Delivery Dates here

Pi Supply PIS-0552 Flick Zero 3D Tacking & Gesture pHAT for Raspberry Pi Zero

Order Code:

75-0889

Brand: Pi-Supply MPN: PIS-0552 UPC-12: 616909468027

Discontinued


If you want to control your Raspberry Pi Zero using gestures then you need the Flick Zero - a 3D tracking and gesture pHAT for the Raspberry Pi Zero.

You can use swipes, flicks, taps, double taps, airwheels and touch to control your hardware, so the possibilities are almost endless. The Flick uses technology that enables it to detect gestures from up to 150mm away in 3D space. Draw a circle, swipe your hand - Flick will track it. Integrate Flick into your Raspberry Pi project to give you multiple ways of controlling it. Using the near field gesture technology, you're able to hide your project behind non-conductive material (wood/acrylic) and still use Flick (please note however that mounting it in this way may reduce the sensor range).

The Flick is plug and play, so you can be up and running within minutes. Use the software libraries (complete with one line installer) to fully explore what you can do with Flick. Control your computer, TV, music system and more all with a Flick of the wrist.
  • Fully compatible with Pi Zero and Pi Zero W
  • Works with Pi A+, B+, 2B, 3B and 3B+ and other Pi boards with 40 GPIO pins
  • Proximity and touch sensing up to 150mm
  • Communicates with the Raspberry Pi via I2C
  • Red/green dual LED can be driven using pins LED1 and LED2
  • Level shifting on board so can work either 5V or 3V3 power and data signals
  • Compatible with the Hillstar Development Kit over USB on PC
  • Works even through the Flick Large case
  • No detection blind spots
  • Low power design
  • No soldering required
  • Dimensions 65 x 30 x 6mm

Follow this guide to set up your Flick Zero board and case.

Software for the Flick boards is available here on GitHub.



Type Flick Zero 3D Tracking and Gesture pHAT for Raspberry Pi
Dimension 65 x 30 x 6mm
Dimensions 65 x 30 x 6mm

Trustpilot