Christmas Opening Hours and Delivery Dates here

Pi Supply PIS-0264 PaPiRus ePaper/eInk Screen HAT for Raspberry Pi 2.0" Med

Order Code:

75-0859

Brand: Pi-Supply MPN: PIS-0264 UPC-12: 616909467747

Discontinued


This PaPiRus ePaper/eInk module is designed for use with the Raspberry Pi SBC.

ePaper/eInk is a display technology that mimics the appearance of ink on normal paper. Unlike conventional displays, ePaper reflects light just like ordinary paper and is capable of holding text and images without power. Because of this, ePaper displays and single board computers or microcontrollers are a match made in heaven as together they use a very small amount of power whilst still bringing a display to your project.

The ePaper/eInk displays have the advantage that they don't need any power to keep the image on the screen. Just like a Kindle, you can read whatever is on your screen in daylight without any reflection. More information including wiring diagrams, datasheets & and links to example code are available at rePaper.

Suitable applications for this device include: eInk/ePaper nametag, display the latest weather forecast, a Pi Zero ePaper watch, display your own Twitter feed, small dynamic digital signage (such as displaying prices for products in a store), outdoor displays where you don't want the screen to be affected by sunlight reflection, any sort of data-logging applications, etc.
  • Screen size 2.00"
  • For Raspberry Pi
  • True low power displays
  • Capable of driving ePaper displays of various sizes
  • All signals are broken out to a 40-pin female header
  • Daylight readable and very high contrast

Software & guides:
Software is open source and available on GitHub
To get started with PaPiRus, view this guide.


Type ePaper HAT for Raspberry Pi 2.00"

Trustpilot