Pi Supply PIS-0062 Gert VGA 666 Kit for Raspberry Pi - Use VGA with your Pi

Order Code:

75-0870

Brand: Pi-Supply MPN: PIS-0062 UPC-12: 616909467679

Discontinued


With 6 bits per colour channel (666), the Gert VGA 666 gives you the ability to use a VGA screen/monitor with your Raspberry Pi, being far cheaper than a HDMI to VGA adaptor or similar.

This breakout/add-on board is compatible with Raspberry Pi Models A+, B+, 2B, 3B, 3B+

The VGA connection is driven natively in hardware over the GPIO pins (using a parallel interface) and uses around the same CPU load as the HDMI connection on board.

Kit contents:
1xGert VGA 666 PCB
1x40-pin GPIO header connector
1x15-pin female VGA connector
20xThrough hole resistors (2 x 120Ω, 3 x 499Ω, 3 x 1kΩ, 3 x 2kΩ, 3 x 4kΩ, 3 x 8kΩ, 3 x 16kΩ
2xPi Supply stickers


Resources You can find the assembly guide, code repository and further information for the Gert VGA 666 at the following links:

Raspberry Pi website
Assembly Tips And Gotchas
Code repository
  • Simple enough even for absolute beginners to put together
  • Capable of displaying 1080p60 VGA video with no CPU load
  • Can be driven at the same time as the HDMI connection, so a dual screen setup is also possible

Note: This add-on on board uses all but 6 of the GPIO pins on the Model B+ Raspberry Pi so it may not be possible to use other add on boards at the same time as the VGA adaptor.
Type Gert VGA 666 Kit for Raspberry Pi

Trustpilot