Pi Supply PIS-0026 Power Switch for Raspberry Pi - Safely Shut Down your Pi!

Order Code:

75-0869

Brand: Pi-Supply MPN: PIS-0026 UPC-12: 616909300990

Discontinued


This Pi Supply Power Switch is a brilliant way of managing your Raspberry Pi power. The "intelligent", ATX-style switch lets you leave your power wires permanently connected, with just the push of a button switch to turn the power on or off.

When you want to turn off your Pi, just use the button for the pseudo-halt command. A short while later, after a full and safe shutdown, the Pi Supply Switch cuts the power to the device. All you need do to restore power is to press the on button. A hard power off button is provided for use in emergencies only (such as a total freeze). The great feature of the Pi Supply Switch is the provision of a pseudo-reboot command that allows you to restart your Pi without the power turning itself off.

You can find the assembly guide for the Pi Supply Switch here

Please refer to our GitHub repository for the new Jessie compatible software and an updated connection scheme.




  • Comes as a self-solder kit - easy assembly with some basic soldering
  • Suitable for absolute beginners
  • Great intro to electronics and soldering
  • input and output of the switch is fed by a standard USB connection
  • USB Cable provided
  • Essentially "Plug-and-Play" with your existing PSU
  • Small profile so that it fits neatly into your workstation
  • All through hole components for assembly
  • Flat USB noodle cable
  • Two free Pi Supply stickers
Type Pi Supply power switch for Raspberry Pi

Trustpilot