Pi Supply JBM-004 JustBoom DAC Zero (Digital-Analog) pHAT for Raspberry Pi Zero

Order Code:

75-0877

Brand: Pi-Supply MPN: JBM-004 UPC-12: 616909467860

Discontinued


The JustBoom DAC Zero pHAT is a high resolution, digital-to-analog converter for the Raspberry Pi Zero and is by far the easiest and neatest way to add an audio output to your Pi. The JustBoom DAC Zero pHAT has been designed with a super-compact form factor matching that of the Raspberry Pi Zero but still features a considerable amount of functionality. It will work with any version of the Raspberry Pi, but with the larger versions we recommend its bigger sibling the JustBoom DAC HAT.

The JustBoom DAC Zero pHAT has been designed to be simple to install and use. With no soldering required and all the mounting hardware already provided for you this unit is suitable for absolute beginners and seasoned professionals alike. Just connect your DAC Zero pHAT to a set of powered speakers, headphones or an audio amplifier and you can be up and running quickly, enjoying flawless high quality audio playback within minutes of setup, truly plug and play.

We also include an optional IR receiver to allow remote control operation of your Raspberry Pi. Includes a 384kHz/32 bit DAC chip with hardware volume mixing as well as a 25mW headphone amplifier. Outputs are line level over 3.5mm jack cable and headphone amplified over 3.5mm jack cable (both stereo). The pHAT uses the I2S interface for its audio input which reduces CPU load on the Pi Zero compared to USB solutions. It is also powered directly from the GPIO header so no extra cables or power supplies are required to connect to the Raspberry Pi.

For more understanding how this digital audio HAT works follow the product guide.

Follow the full setup guide for assembling your JustBoom DAC Zero HAT and Case. See here for information on configuring the JustBoom Player software.

There are many projects you can do that involve this high quality DAC Zero HAT and a Raspberry Pi:

Adds an audio output to your Pi Zero in a neat and simple
Streaming (either from cloud or local network) high-definition audio player
Multi-room audio player
Media centre/set-top box applications
Shop floor/elevator/background music audio player
High quality audio player with local storage
Desktop high definition audio player with amplified headphone output
And many, many more

  • 32 bit High quality audio at 384kHz
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplified 3.5mm jack outputs
  • Plug and play compatibility for ease of use
  • Hardware and software volume control from your Raspberry Pi
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Compatible with Raspberry Pi Zero v1.3 and Wireless, also with Raspberry Pi A+,B+, 2B, 3B and 3B+
  • Mounting hardware included
  • Optional IR receiver included in package
  • Full driver support in Raspbian / NOOBS
  • Compatible with:
  • JustBoom player / OSMC / RuneAudio / Volumio / Moode /
    PiCorePlayer / PiMusicBox / OpenELEC and others
Type JustBoom DAC Zero Audio pHAT for Raspberry Pi Zero

Trustpilot