Pi Supply JBM-001 JustBoom DAC (Digital - Analog) Audio HAT for Raspberry Pi

Order Code:

75-0872

Brand: Pi-Supply MPN: JBM-001 UPC-12: 616909467815

Discontinued


The JustBoom DAC HAT is a high resolution, digital-to-analog converter for the Raspberry Pi. Simply stack the plug-and-play HAT onto your Raspberry Pi A+, B+, 2B 3B, 3B+ and it's all set to go.

The DAC HAT is easy to install and use. No soldering is required and all fixings are supplied, in fact it's ideal for the novice, the seasoned professional, and everyone in between. Once you've connected your HAT to a set of powered speakers or an audio amplifier you'll be up and running, with flawless high-quality audio playback.

The unit is powered directly from the Raspberry Pi via the GPIO header so there are no extra cables or power supplies required. All the GPIO pins are still accessible on the DAC HAT for easy customisation of your project, such as adding sensors, controls, indicators, etc.

Also included with the HAT is an IR receiver that gives you the ability to control your Raspberry Pi remotely.

Includes a 384kHz/32 bit DAC chip with hardware volume mixing as well as a 138mW headphone amplifier. Outputs are line level over RCA and headphone amplified over 3.5mm jack cable. The HAT uses the I2S interface for its audio input which reduces CPU load on the Raspberry Pi compared to USB solutions.

Follow the full setup guide for assembling your JustBoom DAC HAT and Case. See here for information on configuring the JustBoom Player software.

There are many projects you can do that involve this high quality audio card and a Raspberry Pi:

Streaming (either from cloud or network storage)
High-definition audio player
Multi-room audio player
Media centre / set-top box living room entertainment system
Shop floor / elevator / background music audio player
High quality audio player with local storage
Desktop high definition audio player with amplified headphone output
And many, many, more
  • Full 384kHz 32bit high quality audio
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplified 3.5mm jack outputs
  • Plug and play compatibility for ease of use
  • Hardware and software volume control from your Raspberry Pi
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Compatible with Raspberry Pi A+,B+, 2B, 3B, 3B+ and Zero
  • Mounting hardware included
  • Optional IR receiver included in package
  • Compatible with the JustBoom Amp (can stack on DAC HAT
  • GPIO Pins accessible via 40-pin unpopulated extension header
  • Raspberry Pi DAC is fully HAT compliant
  • Full driver support in Raspbian / NOOBS
  • Compatible with:
  • JustBoom player / OSMC / RuneAudio / Volumio / Moode /
    PiCorePlayer / PiMusicBox / OpenELEC and others.
Type JustBoom DAC HAT for Raspberry Pi

Trustpilot