Easter Opening Hours and Delivery Dates here

Phoenix Contact VS-PP-F-RJ45-CAT6, 8 Pin RJ45 Socket Grey

Order Code:

51-2440

Brand: Phoenix Contact MPN: 1100077 EAN-13: 4055626251462
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Phoenix Contact VS-PP-F-RJ45-CAT6 8-Pin RJ45 Socket Grey is a high quality patch panel DIN for mounting rail with a slot and shielded with IDC quick.
  • 8 positions
  • Contact finish: Gold over nickel
  • IDC connection
Type RJ45 CAT 6
Gender Socket
Mounting Type DIN Rail
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Contact Finish Gold over nickel
LAN Category Cat 6
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot