Easter Opening Hours and Delivery Dates here

Phoenix Contact 2861250 IB IL PLC Module 16 DI 24V DC for digital signals

Order Code:

06-2398

Brand: Phoenix Contact MPN: 2861250 EAN-13: 4017918894191
Qty Unit Price (Ex VAT)
1+ £185.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact IB IL 24 DI 16-PAC 2861250 is a PLC add-on module designed for 24 V DC applications, featuring 16 digital inputs. It is ideal for expanding the input capacity of a programmable logic controller in industrial automation systems. Commonly used in manufacturing and process control, it enhances system flexibility and efficiency.
Type PLC add-on module
Display Type No
Supply Voltage 24V DC
Number of Digital Inputs 16
Dimensions (L x W x H) 71.5 x 48.8 x 140.5 mm
Field bus system Local bus
Height 140.5mm
IP Rating IP20
Length 71.5mm
Logic voltage U<sub>L</sub> 7.5V DC
Max. ambient temperature 55°C
Min. ambient temperature -25°C
Misc Attribute IB IL 24 DI 16-PAC
Number of Inputs 16
Number of inputs (max.) 16
Width 48.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot