Phoenix Contact 2702324 FL SWITCH 2008 Ethernet switch with RSTP

Order Code:

06-2386

Brand: Phoenix Contact MPN: 2702324 EAN-13: 4055626128917
Qty Unit Price (Ex VAT)
1+ £379.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Phoenix Contact FL SWITCH 2008 is an Industrial Ethernet switch designed to manage network traffic efficiently in industrial environments. It features eight ports for connecting various devices and supports reliable data transmission. Typical applications include enhancing connectivity in manufacturing plants, automation systems, and robust networking in challenging industrial settings.
Type Industrial Ethernet switch
Current Consumption 180mA
Depth 115mm
Ethernet ports 8
Height 130mm
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Misc Attribute FL SWITCH 2008
Operating Voltage 24V DC
Power supply (LOV) via terminal
Width 45mm
Working principle Managed switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot