Christmas Opening Hours and Delivery Dates here

Phoenix Contact 2202528 UM-BASIC 108 100MM DEV-KIT KMG Development Kit

Order Code:

30-0067

Brand: Phoenix Contact MPN: 2202528

Discontinued


Planning to buy a range of enclosures for your latest project?

This UM BASIC series development kit from Phoenix Contact contains 1x UM-BASIC 100MM profile housing and PCB terminal blocks (SMKDS) and is designed as a simple and convenient way to house electronics projects, whether it is for prototyping or for small scale production runs. The convenience of ordering a kit with the one part number means all necessary components, such as housing and connectors, are provided.

.


  • Dimensions L x W x H 127.8 x 120 x 40mm
  • Ideal for prototyping and one-off projects
  • Complete with connectors
  • Secure DIN rail mounting
  • Light grey PVC/PA housing
  • Operating temperature -15°C to +50°C
  • Rating UL 94V-V0

Trustpilot