Phoenix Contact 1516205 SACB Sensor/Actuator Box, M8 Slots, SACB-8/3L-M16-M8

Order Code:

51-4022

Brand: Phoenix Contact MPN: 1516205 EAN-13: 4017918967130

Discontinued


The Phoenix Contact SACB Sensor/Actuator Box with M8 Slots, Metal Thread SACB-8/3-L-M16-M8 (8 Slots) - a wiring system in IP65 type of protection /67/69K is realized in the field level of an economical and rational wiring of sensors and actuators The sensor/actuator box supply their major part there instead of many individual directions from the control unit for the sensor/actuator box a main cable is laid and the sensors and actuators are directly attached on the place. The main cable is laid as hybrid cable and already contains the voltage supply and the control lines for the sensors or actuators.
  • M16 plug connection
Type Sensor / actuator box
Colour Green
Nominal Current 2A
Nominal Voltage 24V
Number of Ways 3
Protection Type IP65 / 67 (IEC 60529, EN 60529)
Temperature Range -30 to 80°C

Trustpilot