Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1367687 Crimpfox set: cut/strip/crimp 0.14-16mm²

Order Code:

06-1689

Brand: Phoenix Contact MPN: 1367687 EAN-13: 4063151722128
Qty Unit Price (Inc VAT)
1+ £347.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Phoenix Contact CRIMPFOX DUO 16S SET is a versatile tool designed for stripping, cutting, and crimping cables ranging from 16 to 0.14 mm². This set features high-precision and ergonomic design suitable for professional electrical work. Ideal for electricians and technicians, it ensures efficient cable termination in both industrial and residential settings.
Type Stripper/cutter/crimper set
Crimp area 16 up to 0.14 mm²
Crimp area (max.) 0.14mm²
Crimp area (min.) 16mm²
Crimp area AWG 6 up to 26 awg
Crimp area AWG (max.) 6AWG
Crimp area AWG (min.) 26AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot