Easter Opening Hours and Delivery Dates here
Phoenix Contact 1201468 Assembly Adapters Adjustable Cover Holder 3mm

Image Representative of Range

Phoenix Contact 1201468 Assembly Adapters Adjustable Cover Holder 3mm

Order Code:

12-6664

Brand: Phoenix Contact MPN: 1201468 EAN-13: 4017918017347
Qty Unit Price (Ex VAT)
1+ £17.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The VAH 1201468 assembly adapter by Phoenix Contact is designed for robust industrial applications, providing reliable continuity in switchboard and serial terminal setups. This adapter mount is ideal for optimising space and enhancing connectivity within production packaging units. Typical uses include integration within industrial control panels and electrical distribution assemblies.
Colour Grey
Type Adapter mount
Connection (type) Cut & Clip
Content 10
Dim (LxW) 100.2mmx2.2mm
Industrial packaging Yes
Length (mm) 100.2 mm
Material (details) Polyamide
Misc Attribute VAH
Product Type Adapter
Temperature Range -60 to +110 °C
Weight (g, g/m) 7.4 g
Width (mm) 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot