Christmas Opening Hours and Delivery Dates here
Phoenix Contact 0801384 thermomark ribbon black cartridge 110mm wide

Image Representative of Range

Phoenix Contact 0801384 thermomark ribbon black cartridge 110mm wide

Order Code:

06-1359

Brand: Phoenix Contact MPN: 0801384 EAN-13: 4046356644815
Qty Unit Price (Ex VAT)
1+ £34.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

Manufactured by Phoenix Contact, the 0801384 THERMOMARK-RIBBON 110/50-TC is a thermal transfer ink ribbon cartridge available in black. This product is designed for use in cable processing and industrial labelling, providing durable and clear user-defined labels. It is typically applied in environments requiring heat shrink products and EMC solutions.
Type Thermal transfer ink ribbon cartridge
Colour Black
Dimensions (L x W) 50 m x 110 mm
Length 50m
Material Polyester
Misc Attribute THERMOMARK-RIBBON 110/50-TC
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot