Christmas Opening Hours and Delivery Dates here

Philips 929003810901 Milliskin Hue LED Recessed Light 12.6W Warm-Cool EEC: E

Order Code:

06-1329

Brand: Philips MPN: 929003810901 EAN-13: 8720169319813
Qty Unit Price (Ex VAT)
1+ £138.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

Philips Lighting offers the Milliskin Hue LED recessed light, model 929003810901, which allows for wireless and remote control of its colour settings from warm white to cool white. This 12.6 W GU10 light is energy efficient with an EEC rating of E, suitable for creating various lighting atmospheres in homes or offices. It's ideal for those looking to add versatile and smart lighting solutions to their spaces.
Type LED recessed light
Colour Silver
Dimmable Yes
Power 12.6W
Voltage 230V
(Ø) 90mm
Base GU10
Bulb Type LED (monochrome)
Data exchange Bidirectional (bi)
Energy consumption 5 kWh/1000h
Energy efficiency rating E (A - G)
Height 100mm
IP Rating IP20
Light features Dimmable
Material Plastic
Number of bulbs 3
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Rating per bulb 4.2W
Series Hue
Total luminous flux 1200lm
Transfer Standard (Smart Home) ZigBee

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot