Christmas Opening Hours and Delivery Dates here

Philips 8720169257436 Bustan Path Lighting LED 3.8W Anthracite 800lm

Order Code:

05-9597

Brand: Philips MPN: 8720169257436

Discontinued


Philips Lighting's Bustan Path lighting 8720169257436 is a 3.8 W LED monochrome garden light in anthracite. It is perfect for outdoor use in gardens and along paths. This wall light provides efficient and stylish illumination for any outdoor setting.
Type Path lighting
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Depth 90.00mm
Dim (W x H x D) 220.00 x 770.00 x 90.00 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 770.00mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 800lm
Width 220.00mm

Trustpilot