Christmas Opening Hours and Delivery Dates here

Philips 8720169205024 LED Tube T8 20W Cool White EyeComfort 28mm G13

Order Code:

05-9588

Brand: Philips MPN: 8720169205024

Discontinued


Philips Lighting offers the LED (monochrome) G13 T8 tube with a cool white light and an energy efficiency class of B. This 20-watt Philips Lighting LED bulb is ideal for use in offices and commercial settings. With its 28 mm diameter, it provides efficient illumination over a wide area.
Type LED (monochrome)
Colour Cool white
Dimmable No
Base G13
(Ø) 28mm
Bulb shape T8
Circuits 200000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 6500K
Colour temperature (max.) 6500K
Colour temperature range 6500 K (max)
Dim (Ø) 28 mm
Energy efficiency rating B (A - G)
Factory colour White
Light bulbshape Tube shape
Luminous Flux 3700lm
Misc Attribute T8
Number of bulbs 1
Operating Voltage 230V
Power 20W
Product lifespan approx 50000h
Radiation angle
Total luminous flux 3700lm
Version matte

You may also like


Trustpilot