Christmas Opening Hours and Delivery Dates here

Philips 871951434230900 Hue Smart Plug Bluetooth & Voice Control

Order Code:

06-1051

Brand: Philips MPN: 871951434230900 EAN-13: 8719514342309
Qty Unit Price (Inc VAT)
1+ £100.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

Philips Lighting's Hue Smart Plug Type F is a versatile in-line socket. It enables wireless and remote control of LED lights. This product is ideal for integrating smart lighting solutions into various home environments.
Type In-line socket
Colour White
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Height 51mm
IP Rating IP20
Length 83mm
Material Plastic
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Series Hue
Transfer Standard (Smart Home) ZigBee
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot