Easter Opening Hours and Delivery Dates here

Philips 871951429123200 Hue LED Light 3x800lm White Ambiance Starter Kit

Order Code:

06-0863

Brand: Philips MPN: 871951429123200 EAN-13: 8719514291232

Discontinued


Philips Lighting offers the Hue White Ambiance E27 Starter Set, which includes three LED light bulbs with wireless control and a dimmable switch allowing adjustment from warm white to cool white. Each bulb provides 800 lumens, equivalent to 75W, suitable for creating varied atmospheres in living spaces. This set is ideal for those seeking energy-efficient lighting solutions with remote control capabilities.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002468403
AC adapter frequency (hue bridge) 50/60 Hz
AC adapter included Yes
AC adapter input voltage (hue bridge) 100-240 V
AC input voltage 220-240 V
Batteries included Yes
Battery type CR2032
Bulb diameter 6 cm
Bulb height 11cm
Bulb lifetime 25000 h
Bulb power 10.5 W
Bulb size A60
Bulb technology LED
Bulb Type LED
Cables included LAN (RJ-45)
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Diameter 6 cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514291232
Energy efficiency class F
Energy efficiency class (old) G
Energy efficiency rating F (A - G)
Equivalent bulb power 75 W
Fitting/cap type E27
Frequency range (hue bridge) 2400 - 2483.5 MHz
Frequency range (hue dimmer switch) 2400 - 2483.5 MHz
Height 110mm
HomeKit compatibility Yes
Hue bridge Yes
Hue bridge height 2.6cm
Hue bridge length 8.8cm
Hue bridge mounting type Desktop
Hue bridge width 8.8cm
Hue bulb(s) included Yes
Hue dimmer switch battery included Yes
Hue dimmer switch battery lifetime (min) 2 year(s)
Hue dimmer switch battery type CR2032
Hue dimmer switch depth 1.1cm
Hue dimmer switch height 9.2cm
Hue dimmer switch included Yes
Hue dimmer switch International Protection (IP) code IP20
Hue dimmer switch lifetime (clicks) 50000
Hue dimmer switch wall plate depth 6mm
Hue dimmer switch wall plate height 7.6cm
Hue dimmer switch wall plate width 7cm
Hue dimmer switch weight 37 g
Hue dimmer switch weight (with wall plate) 67 g
Hue dimmer switch width 3.5cm
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Length 61mm
Light colour Cool daylight, Warm white
Luminous Flux 367lm
Material Plastic
Mounting Type Wall
Number of accessories (max) 12
Number of bulbs 3
Number of bulbs per hue bridge (max) 50 bulb(s)
Number of hue bulb(s) included 3 bulb(s)
Number of hue dimmer switch battery supported 1
Number of hue dimmer switches included 1
Number of lights per switch (max) 10
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45 °C
Package depth 17.6mm
Package gross weight 1.01 kg
Package height 14mm
Package net weight 550 g
Package width 21.9mm
Philips Hue Bluetooth app supported Yes
Placement Wall
Power consumption (hue bridge) 250 mA
Power consumption (max) 8 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 3 pc(s)
Rated lifetime 25000 h
Rating 11W
Rating per bulb 11W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 1055lm
Transfer Standard (Smart Home) ZigBee
Width 61mm
Works with Amazon Alexa Yes

You may also like


Trustpilot