Christmas Opening Hours and Delivery Dates here

Philips 871869617626900 Hue Signe LED Floor Light 29W 16M Colours

Order Code:

06-0851

Brand: Philips MPN: 871869617626900

Discontinued


Philips Lighting's Signe is a 29 W LED floor standing light offering a spectrum from warm white to cool white. It features wireless control for versatile and convenient usage. Ideal for enhancing home ambiance, it blends with modern decor and allows for customised lighting scenarios.
Type LED floor standing light
Colour Black
Dimmable Yes
Power 29W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 6500K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Height 1458mm
IP Rating IP20
Length 110mm
Material Aluminium
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 25000h
Series Hue
Total luminous flux 2550lm
Transfer Standard (Smart Home) ZigBee
Width 110mm

You may also like


Trustpilot