Christmas Opening Hours and Delivery Dates here

Philips 8718696174296 Hue Nyro LED Garden Light RGBW IP44 Smart Control

Order Code:

06-0847

Brand: Philips MPN: 8718696174296
Qty Unit Price (Inc VAT)
1+ £285.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

Philips Lighting's 8718696174296 LED outdoor free standing light features a built-in LED with 13.5 W RGBW capabilities, allowing for vibrant and varied colour displays. This product offers wireless and remote control options, making it perfect for easy integration into smart outdoor lighting systems. Ideal for enhancing gardens and pathways, it provides both functional and decorative illumination.
Type LED outdoor free standing light
Power 13.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour RGBW
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Height 255mm
Length 99mm
Light features App-enabled
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Series Hue
Total luminous flux 710lm
Transfer Standard (Smart Home) ZigBee
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot