Christmas Opening Hours and Delivery Dates here

Philips 74337900 Master LED Tube 20W Neutral White 4000K 10 Pack

Order Code:

05-9886

Brand: Philips MPN: 74337900

Discontinued


Philips Lighting offers the MASTER LEDtube suitable for spaces requiring neutral white illumination. This 20 W T5 LED light bulb, model 74337900, features an electronic ballast and fits in G5 sockets, ideal for efficient energy applications. Typical uses include office lighting and minimalistic designs demanding consistent, monochrome lighting.
Type LED (monochrome)
Colour Neutral white
Base G5
Length 1449mm
(Ø) 19mm
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 19 mm x 1449 mm
Energy consumption 20 kWh/1000h
Energy efficiency rating D (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Luminous Flux 3000lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T5
Operated via Electronic ballast
Operating Voltage 230V
Power 20W
Power Factor 0.9
Product lifespan approx 60000h
Radiation angle 200°°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3000lm

You may also like


Trustpilot