Philips 531012 Welcome Bell300 Wireless Doorbell 300m Range Backlit

Order Code:

05-9478

Brand: Philips MPN: 531012 EAN-13: 3345115310123

Discontinued


Philips offers the 531012 wireless doorbell, featuring a backlit button for easy visibility. This versatile device is suitable for both residential and office use, ensuring visitors can easily announce their arrival. The set includes a transmitter and receiver, making installation simple and hassle-free.
Type Wireless door bell
Adjustable volume Individually adjustable
Component Complete set
Depth 66mm
Doorbell features backlit
Frequency 433 MHz
Height 210mm
Length 150mm
Max. Range 300m
Tunes 4
Volume 85dB

Trustpilot