Christmas Opening Hours and Delivery Dates here

Philips 45981600 CorePro LEDtube 20W Neutral White G13 T8 1500mm 10pcs

Order Code:

05-9853

Brand: Philips MPN: 45981600

Discontinued


Philips Lighting produces the CorePro LEDtube, a 20 W LED bulb with a G13 tube shape and T8 form factor, offering neutral white light. Its dimensions are 28 mm in diameter and 1500 mm in length, and it is classified in EEC: E (A - G). Commonly used in offices and commercial spaces, this pack contains 10 monochrome LED light bulbs.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G13
Length 1500mm
(Ø) 28mm
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 20 kWh/1000h
Energy efficiency rating E (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Light features Incl. starter bridge
Luminous Flux 2200lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operated via CB
Operating Voltage 230V
Power 20W
Power Factor 0.9
Product lifespan approx 30000h
Radiation angle of rotation 240° 10%°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2200lm

You may also like


Trustpilot